What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SMM-110-02-L-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-110-02-L-D.

element14 APAC

Datasheet1 page7 years ago

Newark

Samtec

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-6.36%

CAD Models

Download Samtec SMM-110-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Classic Socket Strips Rohs Compliant: Yes |Samtec, Inc. MMS-110-02-L-DV-K
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, SQW Series, Phosphor Bronze
Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLT-110-02-G-D
Connector Socket Strip Receptacle 20 Position 2mm Solder Straight Surface Mount Tube
Amphenol Communications Solutions91596-120LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 20pin 1A 760nm SMD,P=2mm 19.92mm*4mm
HIROSE ELECTRICDF11-20DS-2DSA(06)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec SMM-110-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
2mm 2mm Double Row Tin 3.2A 20P -55鈩儈+125鈩 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS
Connector, Receptacle, 20 Contacts, 2 Rows, Surface Mount, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMM-110-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM11002LD