Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLT-110-02-G-D

Push-Pull,Receptacle 2mm 2 20pin 4.1A 250nm gold SMD mount 20mm(Length)*5.16mm(height)

$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-110-02-G-D.

Newark

Datasheet1 page9 years ago

Upverter

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-24.62%

CAD Models

Download Samtec CLT-110-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.926
$ 1.84
$ 1.84
Stock
20,315
46,359
46,359
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, SQW Series, Phosphor Bronze
Push-Pull,Receptacle 2mm 2 20pin 1A 380nm gold Black SMD,P=2mm SMD mount 20mm*4.3942mm*6.1mm
Samtec SQT Series, 2mm Pitch, 20-Pin Dual Row Receptacle, Square Tail, Right Angle, TH

Descriptions

Descriptions of Samtec CLT-110-02-G-D provided by its distributors.

Push-Pull,Receptacle 2mm 2 20pin 4.1A 250nm gold SMD mount 20mm(Length)*5.16mm(height)
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 20POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11002GD