Samtec CLT-105-02-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, CLT Series
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-105-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Upverter

Farnell

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+30.55%

CAD Models

Download Samtec CLT-105-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.903
$ 0.903
Stock
72,860
10,543
10,543
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount
Push-Pull,Receptacle 2mm 2 10pin 1A 380nm SMD,P=2mm 10.19mm*4.191mm*5.33mm
Amphenol Communications Solutions55510-110TRLF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec CLT-105-02-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
CONN RCPT 10POS 0.079 GOLD SMD / 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
2.00 mm Tiger Claw Rugged Reliable Dual
DESCRIPTION: 2MM SOCKET STRIPS
Board-Board Connector, Socket, 10 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLT-105-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10502LD