Samtec MMS-104-02-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-104-02-L-DV.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Upverter

Farnell

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-13.74%

CAD Models

Download Samtec MMS-104-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, CLT Series
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TLE Series
PCB Receptacle, Signal, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount, Milli-Grid 79107
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Amphenol Communications Solutions55510-108TRLF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-104-02-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount
Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube
CONN RCPT 2MM 8POS DL VERT SMD
Socket, 2.0Mm, Vert, 2X4 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:Mms Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. MMS-104-02-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-104-02-L-DV.
  • MMS10402LDV