Samtec CLT-105-02-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-105-02-F-D.

element14 APAC

Datasheet1 page8 years ago

Upverter

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.07%

CAD Models

Download Samtec CLT-105-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.939
$ 1.53
$ 1.53
Stock
10,029
37,687
37,687
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, CLT
HIROSE ELECTRICA3C-10DA-2DSA(71)
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray

Descriptions

Descriptions of Samtec CLT-105-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
BTB Connector, RCPT, 10POS, 2ROW, 2mm;
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10502FD