Samtec CLT-102-02-G-D-TR

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, CLT Series
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-102-02-G-D-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+12.99%

CAD Models

Download Samtec CLT-102-02-G-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.556
$ 0.556
Stock
52,481
38,998
38,998
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ Tube
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Bulk
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
HIROSE ELECTRICA3-4DA-2SV(71)
2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Amphenol Communications Solutions55510-104LF
Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Minitek® Tube

Descriptions

Descriptions of Samtec CLT-102-02-G-D-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R
2.00 mm Tiger Claw Rugged Reliable Dual
BTB CONN, RCPT, 4POS, 2ROW, 2MM;
Btb Conn, Rcpt, 4Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-102-02-G-D-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10202GDTR