Samtec SQW-102-01-F-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-102-01-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-5.56%

CAD Models

Download Samtec SQW-102-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ Tube
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Bulk
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, Tiger Claw CLT
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, Tiger Claw CLT
HIROSE ELECTRICA3-4DA-2SV(71)
2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Amphenol Communications Solutions55510-104LF
Conn Socket Strip SKT 4 POS 2mm Solder ST SMD Minitek® Tube

Descriptions

Descriptions of Samtec SQW-102-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull,Receptacle 2mm 2 4pin 3.8A 76nm 4.12mm*4mm
2.00 mm FleXYZ Cost-effective Tiger Buy
Connector, Receptacle, 4 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. SQW-102-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.