What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLT-102-02-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, Tiger Claw CLT

$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-102-02-F-D.

element14 APAC

Datasheet1 page8 years ago

Upverter

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+96.18%

CAD Models

Download Samtec CLT-102-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.736
$ 0.736
Stock
50,548
26,725
26,725
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
4
4
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Push-Pull,Receptacle 2mm 2 4pin 5.1A gold Black Through hole mounting 4.3mm(Length)*4mm(height)
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Mount
Molex 2mmpitch4pdouble rowPCBConnector socket, 79109series, vertical, surface
HIROSE ELECTRICA3-4DA-2SV(71)
Hirose 2mmpitch4pDouble row female wire to board, A3series, right angle, surface
Amphenol Communications Solutions55510-104LF
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Minitek® Tube

Descriptions

Descriptions of Samtec CLT-102-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, Tiger Claw CLT
Samtec 2mmpitch4pDouble row female Board to Board, CLTseries, right angle, surface
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10202FD