
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Europe | CLT-102-02-F-D-TR | 1,981 | 22h | |||||||||
| Avnet | CLT-102-02-F-D-TR | 11,310 | 1750 | 1d | ||||||||
| Newark | CLT-102-02-F-D-TR | 9,260 | 1 | Cut Tape | ||||||||
| Sager Electronics | CLT-102-02-F-D-TR | 11,310 | 1750 | Tape & Reel | ||||||||
| Powell Electronics | CLT-102-02-F-D-TR | 7,465 | 1K | 9h |
Download datasheets and manufacturer documentation for Samtec CLT-102-02-F-D-TR.
Download Samtec CLT-102-02-F-D-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Samtec CLT-102-02-F-D-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec CLT-102-02-F-D-TR.