Samtec CLP-103-02-G-D-A

Btb Conn, Rcpt, 6Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-G-D-A
$ 1.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-103-02-G-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.68%

CAD Models

Download Samtec CLP-103-02-G-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.193
$ 1.05
$ 1.05
Stock
19,456
74,867
74,867
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
3+3 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3150342
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
5+5 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3150542R

Descriptions

Descriptions of Samtec CLP-103-02-G-D-A provided by its distributors.

Btb Conn, Rcpt, 6Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-G-D-A
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount, CLP
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Bag
Push-Pull,Receptacle 1.27mm 2 6pin 3.3A 250nm
SMT MICRO SOCKET STRIP .050"" (1,27MM)
1.27mm 1.27mm Double Row 3.3A Gold 6P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.