Samtec FLE-103-01-G-DV-A-TR

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-103-01-G-DV-A-TR.

Farnell

Datasheet1 page8 years ago

Newark

Sager Electronics

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.42%

CAD Models

Download Samtec FLE-103-01-G-DV-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.389
$ 1.274
$ 1.274
Stock
5,408
27,591
27,591
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-L-D-A
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Btb Conn, Rcpt, 6Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-G-D-A
3+3 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3150342
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
5+5 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3150542R

Descriptions

Descriptions of Samtec FLE-103-01-G-DV-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Solder, FLE Series, Phosphor Bronze
Connector Socket Strip SKT 6 POS 1.27mm Solder ST SMD T/R
Samtec FLE-103-01-G-DV-A-TR 基板接続用ソケット
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.