Samtec CLM-110-02-L-D-K-TR

RECEPTACLE, 1mm, SMD, 20WAY; Connector S; Systems: Board-to-Board; Pitch Spacing: 1mm; No. of Rows: 2Rows;
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-110-02-L-D-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-4.94%

CAD Models

Download Samtec CLM-110-02-L-D-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.61
$ 2.61
Stock
18,856
189,755
189,755
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 20P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST SMD
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series

Descriptions

Descriptions of Samtec CLM-110-02-L-D-K-TR provided by its distributors.

RECEPTACLE, 1mm, SMD, 20WAY; Connector S; Systems:Board-to-Board; Pitch Spacing:1mm; No. of Rows:2Rows;
Conn Micro Socket Strip SKT 20 POS 1mm Solder ST SMD T/R
1.00 mm Tiger Claw Rugged Reliable Dual
Samtec CLM-110-02-L-D-K-TR 基板接続用ソケット
RS APAC
1mm 1mm Double Row 2.8A Tin 20P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN, RCPT, 20POS, 2ROW, 1MM, SMT;
CONN RCPT 20POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-110-02-L-D-K-TR..
  • CLM-11002LDKTR
  • CLM11002LDKTR