Samtec MLE-110-01-G-DV

Board to Board &,Mezzanine Connectors,Sockets 2 2.9A SMD mount 10.2mm(Length)*4.32mm(height)
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MLE-110-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Master Electronics

Newark

element14 APAC

Toby Electronics

Inventory History

3 month trend:
+15.77%

CAD Models

Download Samtec MLE-110-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec CLM Series Wire-to-Board Receptacle, 1mm Pitch, 20 Pos, Dual Row, Right Angle, SMD
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, CLM Series
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, MLE Series
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Amphenol Communications Solutions91931-31121
Header Connector,Pcb Mnt,Plug,21 Contacts,Skt,0.039 Pitch,Surface Mount Terminal,Locking

Descriptions

Descriptions of Samtec MLE-110-01-G-DV provided by its distributors.

Board to Board &,Mezzanine Connectors,Sockets 2 2.9A SMD mount 10.2mm(Length)*4.32mm(height)
RECEPTACLE, 1MM, SMD, 20WAY; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Mat
RECEPTACLE, 1MM, SMD, 20WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:20; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:MLE; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:15mohm; Current Rating:3A; Insulator Material:LCP; No. of Mating Cycles:100; Row Pitch:1mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLE11001GDV