Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3151042

Board-Board Connector Receptacle, 20Way, ; |Harwin M50-3151042
$ 3.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3151042.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+19.46%

CAD Models

Download Harwin M50-3151042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.623
$ 2.395
$ 2.395
Stock
65,382
1,022
1,022
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, Archer M50 Series
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 10+10 contacts"
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 10+10 contacts"
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount
Samtec 1.27mmpitch20pDouble row female Bus bar, CLPseries, Straight, surface mount
Samtec 1.27mmpitch20pDouble row female Board to Board, CLPseries, right angle, surface

Descriptions

Descriptions of Harwin M50-3151042 provided by its distributors.

Board-Board Connector Receptacle, 20Way,; |Harwin M50-3151042
Conn Socket Strip Receptacle 20 POS 1.27mm Solder ST SMD
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, surface
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
2x10way DIL LOW PROFILE SMT SKT
SOCKET, DUAL ENTRY, SMT, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR