Samtec CLM-107-02-L-D-PA

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-107-02-L-D-PA.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-107-02-L-D-PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.61
$ 2.61
Stock
714
6,306
6,306
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series

Descriptions

Descriptions of Samtec CLM-107-02-L-D-PA provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 14P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Micro Socket Strip SKT 14 POS 1mm Solder ST Top Entry SMD Tray
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 14POS 0.039 GOLD SMD
Connector, Receptacle, 14 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-107-02-L-D-PA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.