Samtec CLM-107-02-F-D-PA

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-107-02-F-D-PA.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-22.67%

CAD Models

Download Samtec CLM-107-02-F-D-PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.705
$ 2.62
$ 2.62
Stock
51,596
20,785
20,785
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 14P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 7+7 contacts"

Descriptions

Descriptions of Samtec CLM-107-02-F-D-PA provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 14P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Push-Pull,Receptacle 1mm 2 14pin 2.8A 76nm 7.31mm*3.81mm
Conn Socket Strip SKT 14 POS 1mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP 1MM (.039"")
BTB CONN, RCPT, 14POS, 2ROW, 1MM;
CONN RCPT 14POS 0.039 GOLD SMD
Connector, Receptacle, 14 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-107-02-F-D-PA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.