Samtec CLM-105-02-L-D-PA

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-105-02-L-D-PA.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-105-02-L-D-PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.8
$ 2.8
Stock
593
46,735
46,735
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Push-Pull,Receptacle 1mm 2 8pin 2.8A 250nm SMD,P=1mm 4.31mm*3.81mm
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series

Descriptions

Descriptions of Samtec CLM-105-02-L-D-PA provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 2 10pin Female Socket 5.31mm*3.81mm
1.00 mm Tiger Claw Rugged Reliable Dual
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 10POS 0.039 GOLD SMD
Connector, Receptacle, 10 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-105-02-L-D-PA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10502LDPA