Samtec CLM-103-02-L-D-TR

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 6 Contacts, Surface Mount, CLM Series
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-103-02-L-D-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-23.43%

CAD Models

Download Samtec CLM-103-02-L-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.93
$ 0.93
Stock
22,976
45,125
45,125
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount, CLP Series
Low Profile Dual-Wipe Socket, .050 Pitch Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-F-D
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec CLM-103-02-L-D-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 6 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 6P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 6 POS 1mm Solder ST SMD Automotive T/R
1.00 mm Tiger Claw Rugged Reliable Dual
Samtec CLM-103-02-L-D-TR ソケットストリップ
RS APAC
SMT MICRO SOCKET STRIP 1MM (.039"")
Connector, Receptacle, 6 Position, 2Row, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLM-103-02-L-D-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10302LDTR