Samtec CLM-103-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 6 Contacts, Surface Mount, Tiger Claw CLM
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-103-02-F-D.

Samtec

Technical Drawing2 pages8 years ago
Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-16.72%

CAD Models

Download Samtec CLM-103-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 1.37
$ 1.37
Stock
38,461
41,148
41,148
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Samtec CLP Series, 1.27mm Pitch, 6-Pin Dual Row Receptacle, Board-to-Board, Right Angle, SMD
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec CLM-103-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 6 Contacts, Surface Mount, Tiger Claw CLM
Samtec CLM Series Board-to-Board Receptacle, 1mm Pitch, 6-Pin, Right Angle, SMD
1mm 1mm Double Row 2.8A Tin 6P -55鈩儈+125鈩 Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS
CONNECTOR, RECEPTACLE, 6POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-103-02-F-D..
  • CLM10302FD