Samtec CC79R-2630-01-S

Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Samtec, Inc. CC79R-2630-01-S
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC79R-2630-01-S.

element14 APAC

Datasheet1 page7 years ago

Newark

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+18.33%

CAD Models

Download Samtec CC79R-2630-01-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Samtec CC79R-2630-01-S provided by its distributors.

Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Samtec, Inc. CC79R-2630-01-S
".100"" Mini Mate® Crimp Contact
Contact, CC79 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts
Contact SKT Crimp ST Cable Mount 26-30AWG Mini Mate® Reel
CC79R - Samtec 2.54mm Discrete Wire Crimp Reeled
CONN SOCKET 26-30AWG CRIMP GOLD
CONTACT, SOCKET, CRIMP, 30-26AWG; Product Range: CC79 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Gold Plated Contacts; For Use With: Samtec I 69Y0527

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC79R-2630-01-S.
  • CC79R263001S