Samtec CC69R-1620-01-T-SP

Heavy Duty Power Connectors .165 Power Mate Crimp Contact, Reel Packaging
$ 0.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC69R-1620-01-T-SP.

element14 APAC

Datasheet1 page7 years ago

HQonline

Master Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+12.95%

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Samtec CC69R-1620-01-T-SP provided by its distributors.

Heavy Duty Power Connectors .165 Power Mate Crimp Contact, Reel Packaging
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
Socket Contact Tin 16-20 AWG Crimp
Samtec CC69R-1620-01-T-SP 圧着端子
RS APAC
Contact, Socket, 20-16Awg, Crimp; Product Range:Power Mate Cc69R Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Samtec, Inc. CC69R-1620-01-T-SP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC69R-1620-01-T-SP .
  • CC69R-162001-T-SP
  • CC69R162001TSP