
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 612-CC03R-2830-01-HCT-ND | 56,153 | 1 | Cut Tape | ||||||||
| TTI | CC03R-2830-01-H | 630,000 | 35K | Tape & Reel | 16h | |||||||
| Newark | CC03R-2830-01-H | 0 | 35K | Tape & Reel | ||||||||
| Utech Electronics | CC03R-2830-01-H | 0 | 35K | 10h | ||||||||
| Onlinecomponents.com | CC03R-2830-01-H | 0 | 2500 | Bulk |
Download datasheets and manufacturer documentation for Samtec CC03R-2830-01-H.
Download Samtec CC03R-2830-01-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Samtec CC03R-2830-01-H provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec CC03R-2830-01-H.