Samtec CC03M-2830-01-G

Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC03M-2830-01-G.

Sager Electronics

Datasheet1 page7 years ago
Datasheet2 pages5 years ago

Upverter

element14 APAC

Master Electronics

Toby Electronics

Inventory History

3 month trend:
-21.03%

CAD Models

Download Samtec CC03M-2830-01-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.11
$ 0.11
Stock
1,286,037
11,226,345
11,226,345
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
1
-
-
Number of Rows
-
-
-
Mount
Socket
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Gold
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
CONN D-SUB SOCKET 24-28AWG CRIMP
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity1217281-2
Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel

Descriptions

Descriptions of Samtec CC03M-2830-01-G provided by its distributors.

Headers & Wire Housings .050 Tiger Eye Crimp Contact, Mini Reel Packaging
CC03M - Samtec Wire-to-Board 1.27mm Discrete Wire Crimp, Mini Reel
Contact, 28Awg, Socket, Crimp; |Samtec, Inc. CC03M-2830-01-G
Contact SKT Crimp ST Cable Mount 28-30AWG Tiger Eye™ T/R
Samtec Gold plated crimping terminal, CC03Mseries
".050"" Tiger Eye™ Crimp Contact
CONN SOCKET 28-30AWG CRIMP GOLD
CONTACT, SOCKET, 30-28AWG, CRIMP; Product Range:CC03M Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Gold Plated Contacts; For Use With:Samtec ISDF Series Discrete

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC03M-2830-01-G.
  • CC03M-2830-01-G..
  • CC03M-2830-01G