Samtec BSW-107-04-T-S

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
$ 0.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSW-107-04-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BSW-107-04-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 1.347
$ 1.347
Stock
2,520
15,773
15,773
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Related Parts

Amphenol Communications Solutions76341-407LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-307LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Top Entry Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Samtec BSW-107-04-T-S provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
.100" Bottom Entry Socket Strip
Breakaway,Push-Pull,Receptacle 2.54mm 1 7pin 3A , 18.29mm*5.08mm
SOCKET 2.54 BOTTOM ENTRY 1X7WAY
Socket 2.54 Bottom Entry 1X7 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Connector Mounting:Through Hole Mount; Product Range:Bsw Series; Contact Termination:Solder Rohs Compliant: Yes |Samtec, Inc. BSW-107-04-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSW10704TS