Samtec CES-107-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-107-01-T-S.

Newark

Datasheet1 page9 years ago
Datasheet1 page14 years ago

Samtec

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download Samtec CES-107-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 1.44
$ 1.44
Stock
15,777
3,640
3,640
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions76341-407LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-6
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of Samtec CES-107-01-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series
Push-Pull Receptacle 2.54mm 1 7-Pin 5.5A Tin Black TH, 17.78mm L × 3.05mm H
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Tube
DESCRIPTION: LOW PROFILE .025 SQUARE STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10701TS