TE Connectivity 215297-7

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-7.

element14 APAC

Datasheet5 pages3 years ago

Burklin Elektronik

TE Connectivity

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-27.69%

CAD Models

Download TE Connectivity 215297-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-307LF
FCI 2.54mmpitch7pSingle row female Board to Board, DUBOXseries, Straight, Through-hole
Amphenol Communications Solutions76341-407LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-307LF
Conn Socket Strip RCP 7 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of TE Connectivity 215297-7 provided by its distributors.

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity AMPMODU HV100 Series Receptacle, 2.54mm Pitch, 7-Pin, Right Angle, TH
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
PCB SOCKET, 2.54MM, 7 WAY 1 ROW, STRIP, AMPMODU HV-100 SERIES
Headers & Wire Housings 7P RECPT VERT HV-100
CONNECTOR, RECEPTACLE, HV-100, 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
7P HV100 REC CON. TE, 7.0MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 7 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 215297-7 | Internal Number: 215297-7 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2152977