Samtec BSS-050-01-F-D-A

Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSS-050-01-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BSS-050-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 3.12
$ 3.12
Stock
57
13,931
13,931
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
635 µm
635 µm
635 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Qss-050-01-F-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec, Inc. QSS-050-01-F-D-A-K-TR
Qss-050-01-F-D-A-K/ Tray Rohs Compliant: Yes |Samtec, Inc. QSS-050-01-F-D-A-K
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
Amphenol Communications Solutions61082-102400LF
Conn Fine PitchConnector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak®
Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R

Descriptions

Descriptions of Samtec BSS-050-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip, Edge Mount
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
Center Strip Contacts,Socket 640¦Ìm 2 100pin 5mm 3.43mm 76nm SMD,P=0.64mm
Conn Micro Socket SKT 100 POS 0.635mm Solder ST SMD
CONN, STACKING, RCPT, 100POS, 2ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.