Amphenol Communications Solutions 61082-102400LF

Conn Fine PitchConnector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak®
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61082-102400LF.

Master Electronics

Datasheet7 pages5 years ago

element14 APAC

Mouser

Arrow Electronics

Inventory History

3 month trend:
+31.11%

CAD Models

Download Amphenol Communications Solutions 61082-102400LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions61082-083422LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-042400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
Conn Fine PitchConnector RCP 80 POS 0.8mm Solder ST Top Entry SMD Bergstak®
0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
TE Connectivity / AMP1735681-5
Board to Board & Mezzanine Connectors 0.8FH R13H.5120 15/Sn TR SC

Descriptions

Descriptions of Amphenol Communications Solutions 61082-102400LF provided by its distributors.

Conn Fine PitchConnector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak®
CONN RCPT 100POS SMD GOLD / 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 61082-102400LF; AMPHENOL; 2; Straight; 800 mA; Yes
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Conn, Stacking, Receptacle, 100Pos, 2Row; Product Range:fci Bergstak 61082 Series; No. Of Contacts:100Contacts; Gender:receptacle; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61082102400LF