Samtec BDL-107-G-E

Stacking Board Connector, BDL Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-107-G-E.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BDL-107-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.718
$ 1.449
Stock
1,841
15,711
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1658694-7
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Header Connector,pcb Mount,recept,14 Contacts,pin,0.1 Pitch,pc Tail Terminal,guide Pin
TE Connectivity / AMP499582-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole
2.54mm M20 SMT Connectors 07+07 DIL VERTICAL SMT HEADER GOLD+TIN
7+7 Pos. Male DIL Vertical Throughboard Conn. RoHS Compliant: Yes

Descriptions

Descriptions of Samtec BDL-107-G-E provided by its distributors.

Stacking Board Connector, BDL Series, 14 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header,Push-Pull 14pin Nylon 1A 17.78mm*5.08mm
STACKING BOARD CONNECTOR, BDL SE
HEADER, 2.54MM, VERTICAL THT, 14WAY;
Header, 2.54Mm, Vertical Though Hole, 14 Position, 2 Row; Product Range:Bdl Series; No. Of Contacts:14Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. BDL-107-G-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL107GE