Harwin M20-9980745

Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9980745.

IHS

Datasheet1 page7 years ago

element14 APAC

Inventory History

3 month trend:
+139%

CAD Models

Download Harwin M20-9980745 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.394
$ 0.426
Stock
46,611
8,805
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity1-1634688-4
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions77313-818-14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk

Descriptions

Descriptions of Harwin M20-9980745 provided by its distributors.

Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Connector, Header, 14Pos, 2Row, 2.54Mm; |Harwin M20-9980745
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Header, 14-Pin, 2.54mm Pitch, Cuttable, Push-Pull, 3A, Gold Plated, Black, TH, 17.78mm L × 5.08mm H
Harwin M20-9980745 Connectors 7+7 Pos Male Vertical Unshrouded DIL
7+7 Pos. Male DIL Vertical Throughboard Conn.
MALE VERTICAL DOUBLE ROW PC TAIL
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9980745.
  • M20-9980745..