Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8760742P

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, pick & place (tube packing)
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760742P.

IHS

Datasheet1 page8 years ago

Mouser

CAD Models

Download Harwin M20-8760742P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.79
$ 0.874
Stock
15,093
134
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 5+5 contacts"
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Amphenol Communications Solutions54202-G0807LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-101-14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk

Descriptions

Descriptions of Harwin M20-8760742P provided by its distributors.

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, pick & place (tube packing)
2.54mm M20 SMT Connectors 07+07 DIL VERTICAL SMT HEADER GOLD+TIN
PC BOARD CONNECTORS ROHS COMPLIANT: YES
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR