Samtec BCS-120-L-D-TE

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
$ 3.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-120-L-D-TE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+8.11%

CAD Models

Download Samtec BCS-120-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.512
$ 2.556
$ 2.556
Stock
7,309
6,744
6,744
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
CONN NON-STKTHRU PC/104 40P PCB / 40 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-120-L-D-TE provided by its distributors.

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
2.54mm 2.54mm Double Row 4.6A Tin 40P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Receptacle, 2.54Mm, Vertical, 40Way; Pitch Spacing:2.54Mm; No. Of Contacts:40Contacts; Gender:Receptacle; Product Range:Bcs Series; Contact Termination Type:Solder; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Samtec, Inc. BCS-120-L-D-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-120-L-D-TE.
  • BCS120LDTE