Descriptions of Samtec SSW-120-01-G-D provided by its distributors.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Samtec 2.54mmpitch40pDouble row female Board to Board, SSWseries, right angle, Through hole mounting
"Tiger Buy™ Socket Strip with PCB Tails
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Receptacle, 2.54Mm, Dual, 40Way; |Samtec, Inc. SSW-120-01-G-D
CONN RCPT 40POS 0.1 GOLD PCB / 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
CONN RCPT .100" 40POS DUAL GOLD
DESCRIPTION: .025 SOCKET STRIPS
2.54MM POST SOCKET 2X20POS T/H
RECEPTACLE, 2.54MM, DUAL, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac