What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-6102045

SOCKET, PC/104, STACKTHRU, 40WAY; Available until stocks are exhausted Alternative available

$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-6102045.

Electro Sonic

Datasheet1 page7 years ago

element14 APAC

X-ON

Farnell

element14

Inventory History

3 month trend:
-28.59%

CAD Models

Download Harwin M20-6102045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Amp Te Connectivity 7-534206-0.
Samtec 2.54mmpitch40pDouble row female Board to Board, ESQseries, Straight, Through-hole
TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M20-6102045 provided by its distributors.

SOCKET, PC/104, STACKTHRU, 40WAY; Available until stocks are exhausted Alternative available
Conn Socket Strip F 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2.54mmpitch40pDouble row female Bus bar, Straight, Through-hole
20+20 Pos. Female DIL Vertical Stackthrough Conn.
M20 Connector; Stack; Pc104; D/R; 2X20W
PC / 104 Connectors PC104 STACK CONNECT 20+20 HI TEMP AU
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SOCKET, PC/104, STACKTHRU, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-6102045.