Samtec BCS-109-F-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, BCS Series
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-109-F-D-TE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-109-F-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.945
$ 1.945
Stock
3,714
12,978
12,978
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215307-9
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Amphenol Communications Solutions66953-009LF
VERT CARD CONN D/R 30AU-66953-009LF | Amphenol FCI (Amphenol CS) 66953009LF
80620079048 929852-01-09-10=18/2R/Bm Skt/.100/Str/.125/10Ave Rohs Compliant: No
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount Right Angle
".100" Tiger Buy Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SLW-109-01-F-D
Amphenol Communications Solutions71991-309LF
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-109-F-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
"Pass-Through Socket Strip
CONN RCPT 18POS 0.1 GOLD PCB
SAMTEC, INC BCS-109-F-D-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.