Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 215307-9

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215307-9.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Burklin Elektronik

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.66%

CAD Models

Download TE Connectivity 215307-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534206-9
Board-Board Connector Receptacle, 18Way,; |Te Connectivity Amp 5-534206-9
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Straight, SLW
Amphenol Communications Solutions66953-009LF
VERT CARD CONN D/R 30AU-66953-009LF | Amphenol FCI (Amphenol CS) 66953009LF
80620079048 929852-01-09-10=18/2R/Bm Skt/.100/Str/.125/10Ave Rohs Compliant: No

Descriptions

Descriptions of TE Connectivity 215307-9 provided by its distributors.

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
HV 100 VERTICAL CONNECTOR DUAL ROW Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BTB CONNECTOR, RCPT, 18POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C
2X9P HV100 REC CON. TE, 7.0MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 9 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 215307-9 | Internal Number: 215307-9 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2153079