What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 66953-009LF

Vert Card Conn D/r 30AU-66953-009LF | Amphenol Fci (amphenol Cs) 66953009LF
$ 2.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66953-009LF.

Farnell

Datasheet3 pages13 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-12.10%

CAD Models

Download Amphenol Communications Solutions 66953-009LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications Solutions71991-309LF
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions68683-309LF
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 9+9 contacts"
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534206-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions 66953-009LF provided by its distributors.

VERT CARD CONN D/R 30AU-66953-009LF | Amphenol FCI (Amphenol CS) 66953009LF
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
AMPHENOL ICC - 66953-009LF - Board-To-Board Connector, 2.54 mm, 18 Contacts, Receptacle, FCI Dubox 66953 Series, Through Hole
PV® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 18 Position ,2.54mm (0.100in) Pitch
2.54mm 2.54mm Double Row Tin 18P 1.25kV -65閳╁剤+125閳 Brass Direct Insert 8.25mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Connector, Rcpt, 18Pos, 2Row, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:through Hole; Product Range:fci Dubox 66953 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66953009LF