Samtec BCS-108-T-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, BCS Series
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-108-T-D-TE.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-65.66%

CAD Models

Download Samtec BCS-108-T-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.88
$ 1.88
Stock
23,003
34,668
34,668
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 8+8 contacts"
TE Connectivity5-534206-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity534998-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube

Descriptions

Descriptions of Samtec BCS-108-T-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM;
.100 2.54 mm Tiger Claw Pass-through Skt
Connector, Receptacle, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Seriesrohs Compliant: Yes |Samtec, Inc. BCS-108-T-D-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS108TDTE