Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 534998-8

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534998-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download TE Connectivity 534998-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 2.579
Stock
65,061
33,402
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, SSQ Series
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW
TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 534998-8 provided by its distributors.

Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
16 MODIV VRT DR CE 100/125 Part Number: 534998-8 | Internal Number: 534998-8 | Alias Number: 010-5070-00 | TE Connectivity |
16 MODIV VRT DR CE 100/125; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534998-8 .
  • 534998-8.