What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-534206-8

Board-Board Connector Receptacle, 16Way, ; |Amp Te Connectivity 5-534206-8.

$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-8.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

Newark

IHS

Electro Sonic

Verical

Inventory History

3 month trend:
+28.76%

CAD Models

Download TE Connectivity 5-534206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 4.731
Stock
104,107
29,106
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW
TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, CES
TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 5-534206-8 provided by its distributors.

Board-Board Connector Receptacle, 16Way,; |Amp Te Connectivity 5-534206-8.
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
CONN RCPT 16POS 0.1 GOLD PCB / 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Push-Pull,Receptacle 2.54mm 2 16pin 2A 760nm gold Black Through hole mounting
Ampmodu 16 Position Dual Row Top Entry 2.54 mm Pitch Straight Socket
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, AMPMODU MOD II
2.54mm 2.54mm Tin Double Row 2A 16P -65℃~+125℃ Direct Insert 8.13mm Plugin,P=2.54mm Female Headers ROHS
VERTICAL PCB RECEPTACLE, 16 100/116, AMPMODU MOD II SERIES
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 16POS .100 VERT DUAL
Headers&Wire Housings REC 2X08P VRT T/H
16 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-534206-8 | Internal Number: 5-534206-8 | Alias Number: 010-5110-01 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-8.