Samtec ASP-134605-01

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount
$ 15.186
Production

Price and Stock

DistributorSKUMinPkg
NewarkASP-134605-0101

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134605-01.

Farnell

Datasheet4 pages13 years ago

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-6437287-8
SUPER SEAL Series; 26 Way Through Hole Plug Header; with Solder Termination
1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity1734100-4
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug
1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Board To Board & Mezzanine Connectors R/A Thro-Hole Plug 7 -Hole Plug 716612100

Descriptions

Descriptions of Samtec ASP-134605-01 provided by its distributors.

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount
CONN, VITA 57 FMC, HEADER, 160POS, 4ROW; Pitch Spacing: 1.27mm; No. of Contacts: 160Contacts; Gender: Header; Product Range: ASP Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018); Contact Termination: Through Hole Vertical
"asp"/Seax Packaging |Samtec, Inc. ASP-134605-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.