Molex 71661-2068

1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71661-2068.

IHS

Datasheet2 pages6 years ago

Factory Futures

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 71661-2068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1734100-7
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
TE Connectivity1734099-5
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity1734100-6
Plug Pad 2 60-Pin Liquid Crystal Polymer 1A Gold Center Mount, TH, 49.45mm(L) × 7.1mm(H)
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 54 Contacts, Through Hole Right Angle
Stacking Board Connector, TW Series, 68 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 48 Contacts, Through Hole, MTSW Series, Unshrouded

Descriptions

Descriptions of Molex 71661-2068 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Right-Angle, 68 Circuits, 2.79mm PC Tail Length
EBBI 50D RIGHT ANGLE PLUG CONNECTOR Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
CONNECTOR, HEADER, 68POS, 4ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Header; Product Range:EBBI 71661 Series; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716612068
  • 716612068