Molex 71661-2040

1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71661-2040.

IHS

Datasheet2 pages6 years ago

HQonline

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
-7.15%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length
TE Connectivity1734099-5
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, Plug
Conn Power HDR 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 56 Terminal 1 Port Tray
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 4 Rows, 40 Contacts, Through Hole, MTMM Series, Unshrouded

Descriptions

Descriptions of Molex 71661-2040 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Right-Angle, 40 Circuits, 2.79mm PC Tail Length
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
Board to Board & Mezzanine Connectors 1.27MM EBBI R/A PLUG 40CK 716612040
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port Tray
Connector, d-Shell, pcb Mount, recept,40 Co; |Molex 71661-2040
Plug Solder pad 2 40pin 760nm gold center mounting,Through hole mounting 35.35mm*7.493mm*17.45mm
MEZZANINE CONN, HEADER, 40P/2ROW, 1.27MM;
Pin Header PCB - Right-Angle 40P
Cross Referenced to MOLEX - Part MOL71661-2040
.050 EBBI Connectors RA EBBI PLUG 40P
CONN BTB PLUG 40POS R/A SOLDER
MEZZANINE CONN, HEADER, 40P/2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:40Contacts; Gender:Header; Product Range:EBBI 71661 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716612040
  • 71661-2040 .
  • 716612040