TE Connectivity 1734100-4

Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
$ 4.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734100-4.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-38.91%

CAD Models

Download TE Connectivity 1734100-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICFX2-40P-1.27DSL(71)
Stacking Board Connector, Right Angle, 40 Contacts, Plug, 1.27 mm, Through Hole, 4 Rows
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
40pin 1.27mm 2 1.27mm Header,Latch Lock/Eject Hooks 1.75A gold Black Through hole mounting
HIROSE ELECTRICFX2-32P-1.27DSL(71)
Conn Board to Board HDR 32 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, FTSH Series
Header,Latch Lock/Eject Hooks 2 34pin Male Pin Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 1734100-4 provided by its distributors.

Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Plug
1.27 [.050] Series I, HD, FH and J Connectors Product Highlights: Connector Plug Number of Positions = 40 1.27 mm Centerline Standard Profile
BOARD-BOARD CONNECTOR, PLUG, 40WAY, 2ROW; BOARD-BOARD CONNECTOR, PLUG, 40WAY, 2ROW; Connector Type:Board to Board; Series:Champ 0.050; Gender:Plug; No. of Contacts:40; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; No. of Rows:2
Champ050 series,40pos,Au over PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Header Vertical Board-to-Board 1.27 mm | PCB Header & Receptacle | Part Number: 1734100-4 | Internal Number: 1734100-4 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17341004