Samsung Electro-Mechanics CL21C221JDCNNNC

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 0805...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C221JDCNNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL21C221JDCNNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
Stock
65,631
727,259
Authorized Distributors
0
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
850 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

250V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 220 pF 500 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
250V 220pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052A221JAT2A
0805 STD 220PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C221J2GACTU
Cap Ceramic 220pF 200V C0G 5% SMD 0805 125C Plastic T/R
200V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL21C221JDCNNNC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 0805 inch
Samsung Electro-Mechanics
Cap Ceramic 220pF 200V C0G 5% SMD 0805 125°C Paper T/R
CL21 Series 220 pF 200 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CL CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 220pF
CAP CER 220PF 200V C0G/NP0 0805

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc