Yageo Group CC0805JRNPOABN221

200V 220pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPOABN221.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-17.65%

CAD Models

Download Yageo Group CC0805JRNPOABN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21C221JBANNNC
50V 220pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C221J5GACTU
50V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A221JAT2A
0805 220PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R
0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0805 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0805JRNPOABN221 provided by its distributors.

200V 220pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 220 pF 200 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 200V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805
Cap Ceramic 220pF 200V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Cap, 220Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPOABN221
Chip Capacitor (MLCC) 0805 220pF ±5% 200V C0G(NP0)
CAP CER 220PF 200V C0G/NPO 0805
Capacitance pF = 220 / Rated Voltage V = 200 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.