Murata GRM21A5C2E221JW01D

250V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21A5C2E221JW01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-3.31%

CAD Models

Download Murata GRM21A5C2E221JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.055
$ 0.055
Stock
148,288
84,445
84,445
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21C221JDCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 0805 inch
KYOCERA AVX08052A221JAT2A
0805 STD 220PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC0805C221J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0805 5%
Yageo GroupC0805C221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5%
Yageo GroupC0805C221J5GACTU
50V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A221JAT2A
100V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21A5C2E221JW01D provided by its distributors.

250V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0805 220 pF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 220pF 250V C0G 5% Pad SMD 0805 125C T/R
Cap Ceramic 220pF 250V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 220pF ±5% 250V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2012M/0805
Cap, 220Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21A5C2E221JW01D
CAP CER 220PF 250V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH