Samsung Electro-Mechanics RC3216J201CS

Res Thick Film 1206 200 Ohm 5% 1/4W ±100ppm/°C Molded SMD SMD T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC3216J201CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics RC3216J201CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.009
$ 0.009
Stock
81,223
7,745,951
7,745,951
Authorized Distributors
2
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206JR-07200RL
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-07200RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 200Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206JR-13200RL
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ8GEYJ201V
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Samsung Electro-Mechanics RC3216J201CS provided by its distributors.

Res Thick Film 1206 200 Ohm 5% 1/4W ±100ppm/°C Molded SMD SMD T/R
Chip-R, 200 Ohm, 5%, 1206(3216), RoHS, 7''''Reel, 1/4W, Thic
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
200Ω, ±5 %, Chip Resistor, 1/4W(0.25W), 1206/3216 (inch/mm), RoHS
Samsung SCT
RC Series 3216 200 Ohms ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor; SMD; 1206; 200R; 5%; 1/4W

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC3216J-201CS