What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ8GEYJ201V

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8GEYJ201V.

Future Electronics

Datasheet0 pages0 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 180 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 1206 220 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ8GEYJ201V provided by its distributors.

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 200Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 200 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Cut Tape
Thick Film Resistors - SMD 1206 200ohms 5% AEC-Q200
Thick Film Chip Resistor, 200 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ201V - General Purpose Chip Resistors
RESISTOR, 1206, 200R 5%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:200ohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ201V
  • ERJ-8GEYJ201V.