KOA Speer RK73B2BTTD201J

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTD201J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
-31.26%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.02
$ 0.02
Stock
749,086
1,020,097
1,020,097
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8GEYJ201V
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8GEYJ221V
Res Thick Film 1206 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res, 220R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Vishay RCG1206220RJNEA
Yageo GroupRC1206JR-13200RL
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07200RL
Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73B2BTTD201J provided by its distributors.

Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res, 200R, 0.25W, 200V, Thick Film, 1206 Rohs Compliant: Yes |Koa RK73B2BTTD201J
RK73B 1206 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 200Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR